857-017-457-104

Heilind Number:EDA857-017-457-104
Manufacturer:EDAC
Manufacturer Number:857-017-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-457-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a single row layout and a total of 17 positions, it offers seamless connectivity for your electronic projects. The right-angle mount orientation adds versatility to installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in this connector to deliver efficient power transmission, with a 5A amperage rating and a .156-inch pitch. Ideal for various applications, it's a must-have component for any electronics enthusiast or professional. Elevate your PCB design with this high-quality Card Edge Connector.