857-017-457-107

Heilind Number:EDA857-017-457-107
Manufacturer:EDAC
Manufacturer Number:857-017-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-457-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 17 positions, ensuring seamless and secure board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, it guarantees reliable power transmission with a 5A amperage capacity. The right-angle mount orientation offers versatility in installation, while the standardized .156-inch pitch and .2-inch row spacing streamline assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a crucial component for industries where performance and durability are paramount. Upgrade your connectivity solutions with this essential connector, part of our comprehensive range of high-quality PCB connectors.