857-017-457-108

Heilind Number:EDA857-017-457-108
Manufacturer:EDAC
Manufacturer Number:857-017-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-457-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for efficient power transmission. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in elevated temperatures. With a single row layout and 17 positions, it offers seamless integration onto your PCB. The copper alloy contact material guarantees secure and low-resistance connectivity. Perfect for space-saving applications, its right-angle mount orientation allows for versatile installation. Operating flawlessly between -40 and 105 °C, it's a dependable choice for a wide range of electronic devices. Elevate your PCB connectivity with this essential component.