857-017-457-112

Heilind Number:EDA857-017-457-112
Manufacturer:EDAC
Manufacturer Number:857-017-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-457-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for efficient performance, this connector features a single row with 17 positions, perfect for seamless board-to-board PCB integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity in high-temperature environments up to 105°C. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while the 5A amperage rating ensures optimal power transmission. Ideal for various applications, this connector is a must-have for your electronic projects.