857-017-458-101

Heilind Number:EDA857-017-458-101
Manufacturer:EDAC
Manufacturer Number:857-017-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-458-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 17 positions, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it features a right-angle mount orientation, making it ideal for various PCB layouts. Operating flawlessly in extreme conditions, with a temperature range of -40 to 105°C, this connector is a must-have for your high-temperature applications. Elevate your connectivity solutions with this essential component.