857-017-458-102

Heilind Number:EDA857-017-458-102
Manufacturer:EDAC
Manufacturer Number:857-017-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-458-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 17 positions, perfect for seamless board-to-board PCB connections. Crafted with precision, the contact material is made of durable copper alloy, ensuring secure and efficient conductivity. The sleek black housing, constructed from UL 94V-0 Polyphenylene Sulfide, not only offers a professional aesthetic but also guarantees high temperature resistance, with an operating range from -40 to 105°C. Its right-angle mount orientation and a pitch of .156 inches provide versatility in installation, while the row spacing of .2 inches allows for easy integration into your PCB setup. Trust in this connector for its superior quality and performance, essential for powering your electronic devices seamlessly.