857-017-458-103

Heilind Number:EDA857-017-458-103
Manufacturer:EDAC
Manufacturer Number:857-017-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-458-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 17 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it features a right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C. Ideal for a variety of applications, this connector is a must-have for any PCB assembly project.