857-017-458-107

Heilind Number:EDA857-017-458-107
Manufacturer:EDAC
Manufacturer Number:857-017-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-458-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 17 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5A. The right angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches promote efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your connectivity solutions with this high-quality connector.