857-017-458-108

Heilind Number:EDA857-017-458-108
Manufacturer:EDAC
Manufacturer Number:857-017-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-458-108

Detailed Description

Enhance thermal performance in your electronic applications with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this black connector features a single row of 17 copper alloy contacts, ensuring secure and efficient board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing withstands high temperatures, while the right-angle mount orientation offers flexibility in installation. With a current rating of 5 A and a pitch of .156 inches, it's ideal for high-power circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees durable performance in demanding conditions. Upgrade your PCB setups with this essential component for seamless connectivity.