857-017-459-101

Heilind Number:EDA857-017-459-101
Manufacturer:EDAC
Manufacturer Number:857-017-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-459-101

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 17 positions, it offers seamless integration for your PCB projects. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Perfect for space-saving setups, its right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Upgrade your connectivity solutions with this essential component.