857-017-459-102

Heilind Number:EDA857-017-459-102
Manufacturer:EDAC
Manufacturer Number:857-017-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-459-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for exceptional performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts to ensure reliable power transmission. With a single row layout and 17 positions, it offers seamless integration for your electronic applications. The right angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide optimal signal transfer efficiency. Operating within a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Elevate your connectivity solutions with this high-quality component.