857-017-459-107

Heilind Number:EDA857-017-459-107
Manufacturer:EDAC
Manufacturer Number:857-017-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-459-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 17 positions, it ensures efficient and secure connections. The contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and stable mounting. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics and beyond. Explore our range of products to discover more essential connectors for your projects.