857-017-459-108

Heilind Number:EDA857-017-459-108
Manufacturer:EDAC
Manufacturer Number:857-017-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-459-108

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance, it features a single row of 17 positions with a pitch of .156 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robustness in demanding environments, while the copper alloy contact material guarantees efficient conductivity. Suitable for right-angle mounting, this connector is ideal for various board-to-board applications. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it offers both power and versatility. Upgrade your connectivity solutions with this black Card Edge Connector.