857-017-501-101

Heilind Number:EDA857-017-501-101
Manufacturer:EDAC
Manufacturer Number:857-017-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-501-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row layout with 17 positions, each crafted from durable copper alloy. The UL 94V-0 Polyphenylene Sulfide housing ensures robust performance, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Ideal for various applications, this connector offers secure and efficient linkages in electronic setups. Upgrade your connectivity solutions with this essential component.