857-017-501-104

Heilind Number:EDA857-017-501-104
Manufacturer:EDAC
Manufacturer Number:857-017-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-501-104

Detailed Description

Introducing a reliable solution for high-temperature connectivity in electronic devices - the High Temp Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With a single row configuration and 17 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether it's for industrial machinery or consumer electronics, trust in the reliability of this essential component for your connectivity needs.