857-017-501-108

Heilind Number:EDA857-017-501-108
Manufacturer:EDAC
Manufacturer Number:857-017-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-501-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme conditions. With a single row design and 17 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance for seamless connectivity in your projects.