857-017-505-101

Heilind Number:EDA857-017-505-101
Manufacturer:EDAC
Manufacturer Number:857-017-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-505-101

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and performance in even the most demanding environments. With a single row configuration and 17 positions, it offers ample connectivity options. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications where reliability is paramount. Trust in this connector for secure and efficient board-to-board connections in your projects.