857-017-505-104

Heilind Number:EDA857-017-505-104
Manufacturer:EDAC
Manufacturer Number:857-017-505-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-505-104

Detailed Description

Enhance your high-temperature connectivity with this sleek black Card Edge Connector. Featuring a single row with 17 positions, it ensures secure and efficient board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety in operation, even in extreme conditions ranging from -40 to 105°C. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156" pitch and .2" row spacing offer precise alignment. Its straight mount orientation further simplifies installation. Elevate your electronic assemblies with this essential component.