857-017-521-102

Heilind Number:EDA857-017-521-102
Manufacturer:EDAC
Manufacturer Number:857-017-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-521-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in operation. With a single row configuration and a pitch of .156 inches, it offers reliable performance in various applications. The Copper Alloy contacts, along with a 5A amperage rating, guarantee efficient power transmission. Featuring 17 positions and a straight mount orientation, it enables easy and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.