857-017-521-103

Heilind Number:EDA857-017-521-103
Manufacturer:EDAC
Manufacturer Number:857-017-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-521-103

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for seamless performance in demanding environments, it boasts a single row of 17 positions, each featuring durable Copper Alloy contacts for reliable conductivity. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both strength and safety, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in extreme conditions. Choose this Straight-mount orientation connector for efficient and secure board-to-board connections, a must-have for any electronic setup requiring high ampacity.