857-017-521-104

Heilind Number:EDA857-017-521-104
Manufacturer:EDAC
Manufacturer Number:857-017-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-521-104

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 17 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature settings. Whether you need a straight or right-angle mount orientation, this versatile connector delivers. Upgrade your connectivity solutions with this essential component.