857-017-521-108

Heilind Number:EDA857-017-521-108
Manufacturer:EDAC
Manufacturer Number:857-017-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a single row with 17 positions and a pitch of .156 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability even in challenging conditions. Contacts are crafted from Copper Alloy for optimal conductivity. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector guarantees stable performance. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your system. Perfect for demanding applications, it's a crucial component for seamless board-to-board connectivity on PCBs. Trust in its quality and efficiency for your connectivity needs.