857-017-521-112

Heilind Number:EDA857-017-521-112
Manufacturer:EDAC
Manufacturer Number:857-017-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-521-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row with 17 positions, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where robust performance is essential. Trust in this connector for secure and efficient data transmission in your PCB setups.