857-017-525-101

Heilind Number:EDA857-017-525-101
Manufacturer:EDAC
Manufacturer Number:857-017-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-525-101

Detailed Description

Enhance your electronic connections with this high temperature card edge connector, designed for optimal performance in demanding environments. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a 5A amperage rating, copper alloy contacts, and a pitch of .156 inches, this connector offers reliable power transmission. Featuring a single row with 17 positions and a row spacing of .2 inches, it facilitates seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component.