857-017-525-103

Heilind Number:EDA857-017-525-103
Manufacturer:EDAC
Manufacturer Number:857-017-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-525-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is designed to withstand high temperatures and demanding environments. Its single-row design features 17 positions, each equipped with reliable Copper Alloy contacts for secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and long-lasting performance. Upgrade your connectivity with this essential component for seamless board-to-board connections.