857-017-525-104

Heilind Number:EDA857-017-525-104
Manufacturer:EDAC
Manufacturer Number:857-017-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-525-104

Detailed Description

Elevating your circuit board connections to withstand extreme temperatures, this High Temp Card Edge Connector in sleek black offers reliable performance in demanding environments. With an amperage rating of 5 A and robust UL 94V-0 Polyphenylene Sulfide housing, it ensures secure and stable power transmission. Featuring a single row design with 17 copper alloy contacts, it guarantees efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. Whether for industrial machinery or electronic devices, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for your connectivity needs. Trust in its quality construction and durability for seamless board-to-board connections in a variety of applications.