857-017-525-107

Heilind Number:EDA857-017-525-107
Manufacturer:EDAC
Manufacturer Number:857-017-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-525-107

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance in demanding environments, its UL 94V-0 Polyphenylene Sulfide housing ensures exceptional durability. With a single row of 17 copper alloy contacts spaced at .156 inches, this connector offers reliable power delivery at up to 5A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and precision for seamless board-to-board connections in your projects.