857-017-525-108

Heilind Number:EDA857-017-525-108
Manufacturer:EDAC
Manufacturer Number:857-017-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-525-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black color and a single row configuration with 17 positions. With a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures efficient power transmission while meeting stringent safety standards. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure PCB connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your connectivity solutions today with this essential component.