857-017-527-101

Heilind Number:EDA857-017-527-101
Manufacturer:EDAC
Manufacturer Number:857-017-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-527-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black exterior, this connector is not only visually appealing but also robust, with a UL 94V-0 Polyphenylene Sulfide housing that ensures durability. The copper alloy contact material guarantees efficient conductivity, while the 1-row design with 17 positions allows for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and rest assured of its 5A amperage rating. Upgrade your PCB connectivity with this essential component.