857-017-527-102

Heilind Number:EDA857-017-527-102
Manufacturer:EDAC
Manufacturer Number:857-017-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-527-102

Detailed Description

Optimize your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for efficiency and durability, this connector boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With a single row layout and 17 positions, it offers seamless board-to-board connectivity. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB assembly with this essential component.