857-017-527-103

Heilind Number:EDA857-017-527-103
Manufacturer:EDAC
Manufacturer Number:857-017-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-527-103

Detailed Description

Discover the ultimate solution for your high-temperature connectivity needs with our Black High Temp Card Edge Connector. Featuring a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in challenging environments. With a single row design and 17 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Engineered for durability, it can withstand operating temperatures ranging from -40 to 105°C. Whether for industrial or commercial applications, this connector is the perfect choice for ensuring secure and efficient connections. Explore our full range of PCB connectors for more innovative solutions.