857-017-527-104

Heilind Number:EDA857-017-527-104
Manufacturer:EDAC
Manufacturer Number:857-017-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-527-104

Detailed Description

Experience seamless high-temperature connectivity with this cutting-edge Card Edge Connector, designed to elevate your PCB assembly process. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees exceptional durability and heat resistance. The Copper Alloy contact material ensures reliable power transmission, with an amperage rating of 5A. Featuring a single row layout with 17 positions and a pitch of .156 inches, it offers optimal space efficiency for your board-to-board connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is engineered to deliver peak performance in even the harshest environments. Upgrade your electronic systems with this essential component, a must-have in any professional assembly toolkit.