857-017-527-107

Heilind Number:EDA857-017-527-107
Manufacturer:EDAC
Manufacturer Number:857-017-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-527-107

Detailed Description

Efficiently connect high-temperature applications with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. This single-row connector has 17 positions, accommodating various circuit configurations. Operating in temperatures ranging from -40 to 105°C, it is suitable for demanding environments. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Ideal for board-to-board PCB connections, this connector is a versatile solution for your connectivity needs.