857-017-527-112

Heilind Number:EDA857-017-527-112
Manufacturer:EDAC
Manufacturer Number:857-017-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-527-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in extreme environments. This black connector is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a 5A amperage rating, it provides reliable power transmission for various applications. Featuring a single row layout with 17 positions, it offers seamless connectivity on PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse settings. Upgrade your connectivity with this essential component, ideal for board-to-board PCB connections.