857-017-531-101

Heilind Number:EDA857-017-531-101
Manufacturer:EDAC
Manufacturer Number:857-017-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-531-101

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. The 17-position, single-row layout with a .156-inch pitch and .2-inch row spacing ensures seamless integration on your board. Crafted with durable Copper Alloy contacts, it guarantees reliable power transmission at a rated 5A current. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Ideal for various applications, this connector is a dependable choice for your connectivity needs.