857-017-531-102

Heilind Number:EDA857-017-531-102
Manufacturer:EDAC
Manufacturer Number:857-017-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-531-102

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 17 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The copper alloy contact material ensures efficient power transmission, while the UL 94V-0 Polyphenylene Sulfide housing guarantees safety and compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for use in a variety of environments. Choose this Straight mount orientation connector for easy installation and a secure fit. Upgrade your electronics assembly with this essential component.