857-017-531-103

Heilind Number:EDA857-017-531-103
Manufacturer:EDAC
Manufacturer Number:857-017-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-531-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in high-temperature settings. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless connections. The 17 positions feature copper alloy contacts, guaranteeing efficient power transmission with an amperage rating of 5A. Its straight mount orientation and compatible row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board PCB connections.