857-017-531-104

Heilind Number:EDA857-017-531-104
Manufacturer:EDAC
Manufacturer Number:857-017-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-531-104

Detailed Description

Enhance your high-temperature circuit connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row configuration with 17 positions, ensuring seamless connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. Crafted with Copper Alloy contacts, it offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.