857-017-531-108

Heilind Number:EDA857-017-531-108
Manufacturer:EDAC
Manufacturer Number:857-017-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-531-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. With a single row configuration and 17 positions, it offers seamless integration for your electronic systems. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-quality board-to-board connectivity. Explore the full range in our PCB Connectors category.