857-017-531-112

Heilind Number:EDA857-017-531-112
Manufacturer:EDAC
Manufacturer Number:857-017-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-531-112

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. Featuring a single row with 17 positions and a pitch of .156 inches, it offers seamless integration for your PCB connections. The contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications, from industrial to consumer electronics. Elevate your connectivity solutions with this essential component.