857-017-541-101

Heilind Number:EDA857-017-541-101
Manufacturer:EDAC
Manufacturer Number:857-017-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-541-101

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance in extreme environments, it boasts a 5A amperage rating and durable construction with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a single row layout and 17 positions, it offers reliable connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your industrial or electronic projects.