857-017-541-103

Heilind Number:EDA857-017-541-103
Manufacturer:EDAC
Manufacturer Number:857-017-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-541-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. With a single row design and a pitch of .156 inches, it offers seamless integration onto your circuit board. Boasting 17 positions, it provides ample room for your connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in various conditions. Trust in this connector for secure and efficient board-to-board connections in your electronic applications.