857-017-541-107

Heilind Number:EDA857-017-541-107
Manufacturer:EDAC
Manufacturer Number:857-017-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-541-107

Detailed Description

Upgrade your electronics with our high-temp card edge connector, a sleek and reliable solution for seamless circuit board connectivity. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 17 positions, it's perfect for a variety of applications. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation makes installation a breeze. Trust in our connector for secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.