857-017-541-108

Heilind Number:EDA857-017-541-108
Manufacturer:EDAC
Manufacturer Number:857-017-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 17 positions, perfect for seamless board-to-board connections. With a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable operation even in high-temperature environments ranging from -40 to 105°C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient data transfer in your electronic applications.