857-017-541-112

Heilind Number:EDA857-017-541-112
Manufacturer:EDAC
Manufacturer Number:857-017-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, it features a single row layout with 17 positions, ensuring reliable data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Its straight mount orientation further facilitates easy installation. Trust in its quality and performance for seamless board-to-board connections.