857-017-545-101

Heilind Number:EDA857-017-545-101
Manufacturer:EDAC
Manufacturer Number:857-017-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-545-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row of 17 positions, ideal for seamless board-to-board PCB connections. With a contact material of Copper Alloy and housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Trust in this connector to deliver superior connectivity and functionality in even the harshest conditions.