857-017-545-103

Heilind Number:EDA857-017-545-103
Manufacturer:EDAC
Manufacturer Number:857-017-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-545-103

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. Its copper alloy contacts offer superior conductivity, perfect for high-speed data transmission. With 17 positions and a single row layout, it provides ample connectivity options while maintaining a compact form factor. The .156-inch pitch and .2-inch row spacing make for easy and precise installation on your PCB. Suitable for straight mounting orientation, it seamlessly integrates into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Elevate your connectivity solutions with this black Card Edge Connector.