857-017-545-107

Heilind Number:EDA857-017-545-107
Manufacturer:EDAC
Manufacturer Number:857-017-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-545-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and a single row configuration with 17 positions. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and reliable connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in high-temperature settings, with an operating range of -40 to 105°C. Crafted with copper alloy contacts, it delivers efficient power transmission at an amperage of 5A. Whether for industrial or commercial applications, this straight mount orientation connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component in the realm of PCB connectors.