857-017-545-108

Heilind Number:EDA857-017-545-108
Manufacturer:EDAC
Manufacturer Number:857-017-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-545-108

Detailed Description

Upgrade your high-temp electronic setups with this reliable Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability in even the most demanding environments. With a single row layout and 17 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where high performance is essential. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB setup with this high-quality Card Edge Connector and experience seamless connectivity like never before.