857-017-547-101

Heilind Number:EDA857-017-547-101
Manufacturer:EDAC
Manufacturer Number:857-017-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-547-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 1-row configuration with 17 positions, ensuring seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable operation in a wide temperature range from -40 to 105 °C. With a 5A amperage capacity and a pitch of .156 inches, it's perfect for high-power applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic designs with this essential component.